help desk software
Image is representational - see mfr. specs

GTEKSKBNZWB

Taiyo Yuden

Evaluation kit for EYSKBNZWB: Bluetooth Low Energy 5.0 Module, nRF52840, On-board antenna, FCC, IC, JAPAN qualified

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Evaluation kit for EYSKBNZWB: Bluetooth Low Energy 5.0 Module, nRF52840, On-board antenna, FCC, IC, JAPAN qualified
Search Keywords: GTEKSKBNZWB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    GTEKSKBNZWB
  • Alias/AKA:
    EKSKBNZWB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542330001
  • COO:
    JP
  • ECCN:
    5A002A
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Interface Type:
    USB
  • Typical Operating Frequency:
    2480(Max) MHz
  • Type:
    Evaluation Kit
  • Supported Device Technology:
    Bluetooth
  • Family:
    EKSKBNZWB
  • Supported Device:
    EYSKBNZWB
  • Typical Output Power:
    8 dBm
  • Typical Operating Supply Voltage:
    5 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$137.00
3
$134.26
5 +
$131.58
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments