help desk software
Image is representational - see mfr. specs

GT EBSHJNZWZ

Taiyo Yuden

EYSHJNZWZ Bluetooth Evaluation Board

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
EYSHJNZWZ Bluetooth Evaluation Board
Search Keywords: GTEBSHJNZWZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    GT EBSHJNZWZ
  • Alias/AKA:
    EBSHJNZWZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542330001
  • COO:
    JP
  • ECCN:
    5A992C
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Interface Type:
    USB
  • Typical Operating Supply Voltage:
    5 V
  • Typical Operating Frequency:
    2480(Max) MHz
  • Type:
    Evaluation Board
  • Supported Device Technology:
    Bluetooth
  • Family:
    EBSHJNZWZ
  • Typical Output Power:
    4 dBm
  • Supported Device:
    EYSHJNZWZ
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$86.60
5
$75.62
10
$71.59
25 +
$67.96
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments