Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

GMK325BJ225KN-T

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 35VDC - X5R - 1210 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 35VDC - X5R - 1210 - Tape&Reel
Search Keywords: GMK325BJ225KNT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: GMK325BJ225KN-T
Alias/AKA: CEGMK325BJ225KN-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 2.2 uF
Voltage: 35 VDC
Package/Case: 1210
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMK325BJ225KN-T RoHS compliant?
Yes, GMK325BJ225KN-T is RoHS compliant.
What is the lead time for GMK325BJ225KN-T?
The standard lead time for GMK325BJ225KN-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,469
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1379
4,000
$0.1268
6,000
$0.1239
8,000
$0.1236
26,000
$0.1233
50,000
$0.1230
100,000
$0.1226
150,000 +
$0.1200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!