- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK316BJ106ML-T
GMK316BJ106ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X5R - 1206 - Tape&Reel
Search Keywords: GMK316BJ106MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK316BJ106ML-T
-
Alias/AKA:CEGMK316BJ106ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,000
$0.0684
4,000
$0.0682
6,000
$0.0669
8,000
$0.0667
26,000
$0.0651
50,000
$0.0574
100,000
$0.0573
150,000 +
$0.0572
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT