- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK316BJ105ML-T
GMK316BJ105ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 35VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 35VDC - X5R - 1206 - Tape&Reel
Search Keywords: GMK316BJ105MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK316BJ105ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
130
$0.6520
250
$0.4120
500
$0.3430
1,000
$0.1661
5,000
$0.1166
5,913 +
$0.1076
Click for Quote
Log in
to unlock special pricing