Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

GMK316B7105KL-T

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X7R - 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X7R - 1206 - Tape&Reel
Search Keywords: GMK316B7105KLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: GMK316B7105KL-T
Alias/AKA: CEGMK316B7105KL-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 1 uF
Voltage: 35 VDC
Package/Case: 1206
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMK316B7105KL-T RoHS compliant?
Yes, GMK316B7105KL-T is RoHS compliant.
What is the lead time for GMK316B7105KL-T?
The standard lead time for GMK316B7105KL-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1027
6,000
$0.0729
10,000
$0.0713
26,000
$0.0691
50,000
$0.0689
100,000
$0.0688
150,000
$0.0686
250,000 +
$0.0684
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!