- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK316AB7475KLHT
GMK316AB7475KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 35VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 35VDC - X7R - 1206 - Tape&Reel
Search Keywords: GMK316AB7475KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK316AB7475KLHT
-
Alias/AKA:CEGMK316AB7475KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.72227uF
-
Voltage:352253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0999
4,000
$0.0978
6,000
$0.0965
8,000
$0.0957
26,000
$0.0833
50,000
$0.0815
100,000
$0.0796
150,000 +
$0.0785
Click for Quote
Log in
to unlock special pricing