- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK212SD273KG-T
GMK212SD273KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.027uF ±10% - 35VDC - - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.027uF ±10% - 35VDC - - 0805 - Tape&Reel
Search Keywords: GMK212SD273KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK212SD273KG-T
-
Alias/AKA:CFGMK212SD273KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0844
6,000
$0.0807
9,000
$0.0796
12,000
$0.0794
27,000
$0.0763
51,000
$0.0733
102,000
$0.0731
150,000 +
$0.0729
Click for Quote
Log in
to unlock special pricing