- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK107BJ224KAHT
GMK107BJ224KAHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 35VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 35VDC - X5R - 0603 - Tape&Reel
Search Keywords: GMK107BJ224KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK107BJ224KAHT
-
Alias/AKA:CEGMK107BJ224KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.222227uF
-
Voltage:352253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0248
12,000
$0.0233
28,000
$0.0223
52,000
$0.0217
100,000
$0.0211
152,000
$0.0210
252,000
$0.0170
500,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing