- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK105CC6105MV-F
GMK105CC6105MV-F
Taiyo Yuden
Cap Ceramic 1uF 35V X6S 20% Pad SMD 0402 105A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 35V X6S 20% Pad SMD 0402 105A°C T/R
Search Keywords: GMK105CC6105MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK105CC6105MV-F
-
Alias/AKA:RMGMK105CC6105MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:12227uF
-
Voltage:352253VDC
-
Package/Case:04022239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10,000
$0.0339
30,000
$0.0320
50,000
$0.0307
100,000
$0.0277
150,000
$0.0266
250,000
$0.0262
500,000 +
$0.0258
Click for Quote
Log in
to unlock special pricing