- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK105BJ104KV-F
GMK105BJ104KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 35VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 35VDC - X5R - 0402 - Tape&Reel
Search Keywords: GMK105BJ104KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK105BJ104KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.12227uF
-
Voltage:352253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286,771
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0170
30,000
$0.0164
50,000
$0.0161
100,000
$0.0158
150,000
$0.0157
250,000
$0.0156
500,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing