Image is representational - see mfr. specs

GMJ316BB7106KLHT

Taiyo Yuden

Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 Soft Termination 125A°C Low ESR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 Soft Termination 125A°C Low ESR Automotive T/R
Search Keywords: GMJ316BB7106KLHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    GMJ316BB7106KLHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    102227uF
  • Voltage:
    352253VDC
  • Package/Case:
    12062239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
On Order:
100,000   can ship 6/17/26
Minimum Order Quantity:
2000
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.3819
4,000
$0.3662
6,000
$0.3652
8,000
$0.3643
10,000
$0.3564
16,000
$0.3555
26,000
$0.3166
50,000 +
$0.3085
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!