- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- FI212P089208-T
Taiyo Yuden
FI212P089208-T
RF Diplexer Single 698MHz to 960MHz/1710MHz to 2170MHz 6-Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FI212P089208-T
-
Alias/AKA:PGFI212P089208-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Impedance:50 Ohm
-
Dimension:2 x 1.25 x 0.9 mm
-
Family:FI 212P089208
-
Frequency Band:698 to 960,1710 to 2170 MHz