- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- FI212C245072-T
FI212C245072-T
Taiyo Yuden
Ceramic Filters Balance 2450MHz 4dB SMD 8Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Filters Balance 2450MHz 4dB SMD 8Pin T/R
Search Keywords: FI212C245072T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FI212C245072-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:FI
-
Dimension:2mm x 1.25mm x 0.7(Max) mm
-
3dB Bandwidth:N/A
-
Case Size:0805
-
Center Frequency:2450 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.200
20,000 +
$0.158
Click for Quote
Log in
to unlock special pricing