- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- FI212C245033-T
Taiyo Yuden
FI212C245033-T
Ceramic Filters Balance 2450MHz Frequency 3dB SMD 8Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FI212C245033-T
-
Alias/AKA:PGFI212C245033-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
3dB Bandwidth:N/A
-
Center Frequency:2450 MHz
-
Family:FI
-
Case Size:0805
-
Dimension:2 x 1.25 x 0.9 mm