- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- FI168L1681DT-T
Taiyo Yuden
FI168L1681DT-T
Multilayer Ceramic Filter - 617 to 2690 MHz - 50 ohm - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Ceramic Filter - 617 to 2690 MHz - 50 ohm - SMD
Search Keywords: FI168L1681DTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FI168L1681DT-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is FI168L1681DT-T RoHS compliant?
Yes, FI168L1681DT-T is RoHS compliant.
What is the lead time for FI168L1681DT-T?
The standard lead time for FI168L1681DT-T is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$0.405
10,000
$0.385
20,000
$0.366
40,000 +
$0.347
Click for Quote
Log in
to unlock special pricing