- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- FI168D087018-T
FI168D087018-T
Taiyo Yuden
Ceramic Filters Dual Low Pass 0.6dB/0.6dB 50Ohm/50Ohm SMD 6Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Filters Dual Low Pass 0.6dB/0.6dB 50Ohm/50Ohm SMD 6Pin T/R
Search Keywords: FI168D087018T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FI168D087018-T
-
Alias/AKA:PGFI168D087018-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Family:FI
-
Case Size:0603
-
Dimension:1.6mm x 0.8mm x 0.45(Max) mm
-
3dB Bandwidth:N/A
-
Center Frequency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,749
Ships today, if you order in
Buy all 3,749 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3749
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.4304
4,000
$0.3913
8,000
$0.3718
16,000
$0.3532
32,000 +
$0.3355
Click for Quote
Log in
to unlock special pricing