- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- FI168B245001-T
FI168B245001-T
Taiyo Yuden
Ceramic Filters Band Pass 2450MHz Frequency 2.5dB 50Ohm SMD 4Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Filters Band Pass 2450MHz Frequency 2.5dB 50Ohm SMD 4Pin T/R
Search Keywords: FI168B245001T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FI168B245001-T
-
Alias/AKA:PGFI168B245001-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Center Frequency:2450 MHz
-
Case Size:0603
-
Family:FI
-
3dB Bandwidth:N/A
-
Dimension:1.6 x 0.8 x 0.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,350
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4,000
$0.4067
8,000
$0.3905
16,000
$0.3795
32,000
$0.3731
64,000
$0.3712
128,000
$0.3694
256,000 +
$0.3675
Click for Quote
Log in
to unlock special pricing