- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- FI105B245024-T
FI105B245024-T
Taiyo Yuden
Ceramic Filters Band Pass 2450MHz Frequency 3.3dB 50Ohm SMD 4Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Filters Band Pass 2450MHz Frequency 3.3dB 50Ohm SMD 4Pin T/R
Search Keywords: FI105B245024T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FI105B245024-T
-
Alias/AKA:PGFI105B245024-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Center Frequency:2450 MHz
-
Case Size:0402
-
3dB Bandwidth:N/A
-
Dimension:1 x 0.5 x 0.4(Max) mm
-
Family:FI
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10,000
$0.2790
20,000
$0.2776
40,000
$0.2762
80,000
$0.2748
160,000
$0.2735
320,000
$0.2721
640,000 +
$0.2707
Click for Quote
Log in
to unlock special pricing