- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FCFBTH1608HL601-T
FCFBTH1608HL601-T
Taiyo Yuden
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.42A 0.45Ohm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.42A 0.45Ohm DCR 0603 Automotive T/R
Search Keywords: FCFBTH1608HL601T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBTH1608HL601-T
-
Alias/AKA:FBTH1608HL601-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.1313
8,000
$0.0990
16,000
$0.0975
32,000
$0.0960
64,000
$0.0936
128,000
$0.0899
256,000
$0.0885
512,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing