- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMJ4516HS720NT
FCFBMJ4516HS720NT
Taiyo Yuden
Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 7mOhm DCR 1806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 7mOhm DCR 1806 T/R
Search Keywords: FCFBMJ4516HS720NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMJ4516HS720NT
-
Alias/AKA:FBMJ4516HS720NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:1806
-
Dimension:4.8 x 1.8 x 1.3 mm
-
Maximum DC Current:6 A
-
Family:FB
-
Impedance:72 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,964
Ships today, if you order in
On Order:
1,964
can ship 7/30/26
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0505
4,000
$0.0440
8,000
$0.0426
26,000
$0.0421
50,000
$0.0419
100,000
$0.0417
150,000
$0.0415
250,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing