- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FCFBMJ3216HS480NT8
Taiyo Yuden
FCFBMJ3216HS480NT8
Ferrite Bead Inductor 48Ohm 6A Wirewound 100MHz 2-Pin 1206 Emboss T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Bead Inductor 48Ohm 6A Wirewound 100MHz 2-Pin 1206 Emboss T/R
Search Keywords: FCFBMJ3216HS480NT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMJ3216HS480NT8
-
Alias/AKA:FBMJ3216HS480NT8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is FCFBMJ3216HS480NT8 RoHS compliant?
Yes, FCFBMJ3216HS480NT8 is RoHS compliant.
What is the lead time for FCFBMJ3216HS480NT8?
The standard lead time for FCFBMJ3216HS480NT8 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0794
4,000
$0.0745
8,000
$0.0713
26,000
$0.0674
50,000
$0.0673
100,000
$0.0647
150,000
$0.0646
250,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing