- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMJ3216HM380NT
FCFBMJ3216HM380NT
Taiyo Yuden
Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 5mOhm DCR 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 5mOhm DCR 1206 T/R
Search Keywords: FCFBMJ3216HM380NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMJ3216HM380NT
-
Alias/AKA:FBMJ3216HM380NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum DC Current:6 A
-
Impedance:38 Ohm
-
Dimension:3.5 x 1.8 x 1.3 mm
-
Family:FB
-
Case Size:1206
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.0519
6,000
$0.0488
10,000
$0.0467
26,000
$0.0454
50,000
$0.0441
100,000
$0.0424
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing