- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMJ1608HS280NTW
FCFBMJ1608HS280NTW
Taiyo Yuden
Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 Automotive T/R
Search Keywords: FCFBMJ1608HS280NTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMJ1608HS280NTW
-
Alias/AKA:FBMJ1608HS280NTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dimension:1.8 x 1 x 1mm mm
-
Maximum DC Current:6 A
-
Case Size:0603
-
Impedance:28 Ohm
-
Family:FB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0573
8,000
$0.0548
12,000
$0.0546
28,000
$0.0518
52,000
$0.0517
100,000
$0.0474
152,000
$0.0472
252,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing