help desk software
Image is representational - see mfr. specs

FCFBMJ1608HS280NTR

Taiyo Yuden

Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 T/R
Search Keywords: FCFBMJ1608HS280NTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMJ1608HS280NTR
  • Alias/AKA:
    FBMJ1608HS280NTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Family:
    FB
  • Case Size:
    0603
  • Dimension:
    1.8 x 1 x 1 mm
  • Maximum DC Current:
    6 A
  • Impedance:
    28 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
13 Weeks can ship 2/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0237
80,000 +
$0.0232
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments