- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMJ1608HS280NT
Taiyo Yuden
FCFBMJ1608HS280NT
Ferrite Beads Power Chip 28Ohm 30% 100MHz 4A 7mOhm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMJ1608HS280NT
-
Alias/AKA:FBMJ1608HS280NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:0603
-
Impedance:28 Ohm
-
Dimension:1.8 x 1 x 1 mm
-
Family:FB
-
Maximum DC Current:4 A