help desk software
Image is representational - see mfr. specs

FCFBMH4525HM162NT

Taiyo Yuden

Ferrite Beads Power Chip 1.6KOhm 30% 100MHz 2A 0.13Ohm DCR 1810 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 1.6KOhm 30% 100MHz 2A 0.13Ohm DCR 1810 Automotive T/R
Search Keywords: FCFBMH4525HM162NT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH4525HM162NT
  • Alias/AKA:
    FBMH4525HM162NT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum DC Current:
    2 A
  • Dimension:
    4.9 x 2.8 x 2.8mm mm
  • Impedance:
    1.6 KOhm
  • Family:
    FB
  • Case Size:
    1810
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2106
3,000
$0.2073
5,000
$0.2063
8,000
$0.2052
10,000
$0.2042
25,000
$0.2032
50,000 +
$0.2022
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments