Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

FCFBMH3225HM202NT

The FCFBMH3225HM202NT is a chip bead inductor for power lines providing 2000 Ω impedance in a 1210 package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The FCFBMH3225HM202NT is a chip bead inductor for power lines providing 2000 Ω impedance in a 1210 package.
Search Keywords: FCFBMH3225HM202NT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: FCFBMH3225HM202NT
Alias/AKA: FBMH3225HM202NT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Case Size: 1210
Family: FB
Dimension: 3.5 x 2.8 x 2.8 mm
Impedance: 2 KOhm
Maximum DC Current: 1.2 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCFBMH3225HM202NT RoHS compliant?
Yes, FCFBMH3225HM202NT is RoHS compliant.
What is the lead time for FCFBMH3225HM202NT?
The standard lead time for FCFBMH3225HM202NT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
30,000   can ship 11/30/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1552
3,000
$0.1380
5,000
$0.1367
8,000
$0.1364
25,000
$0.1360
50,000
$0.1357
100,000 +
$0.1353
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!