- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMH3225HM102NT
FCFBMH3225HM102NT
Taiyo Yuden
The FCFBMH3225HM102NT is a chip bead inductor for power lines featuring 1000 Ω impedance and a 2 A maximum rated current in a ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The FCFBMH3225HM102NT is a chip bead inductor for power lines featuring 1000 Ω impedance and a 2 A maximum rated current in a 1210 package.
Search Keywords: FCFBMH3225HM102NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH3225HM102NT
-
Alias/AKA:FBMH3225HM102NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:3.5 x 2.8 x 2.8mm mm
-
Family:FB
-
Maximum DC Current:2 A
-
Impedance:1 KOhm
-
Case Size:12105570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,180
Can Ship immediately
On Order:
40,000
can ship 6/24/26
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1272
3,000
$0.1112
5,000
$0.1101
8,000
$0.1098
25,000
$0.1096
50,000
$0.1093
100,000
$0.1090
150,000 +
$0.1087
Click for Quote
Log in
to unlock special pricing