Image is representational - see mfr. specs

FCFBMH3216HM221NT

Taiyo Yuden

Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 20mOhm DCR 1206 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 20mOhm DCR 1206 T/R
Search Keywords: FCFBMH3216HM221NT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH3216HM221NT
  • Alias/AKA:
    FBMH3216HM221NT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Impedance:
    220 Ohm
  • Family:
    FB
  • Maximum DC Current:
    4 A
  • Dimension:
    3.5 x 1.8 x 1.8 mm
  • Case Size:
    1206
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,275
Ships today, if you order in
On Order:
20,000   can ship 8/10/26
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0939
4,000
$0.0937
6,000
$0.0899
8,000
$0.0896
26,000
$0.0849
50,000
$0.0816
100,000
$0.0814
150,000 +
$0.0812
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!