help desk software
Image is representational - see mfr. specs

FCFBMH2012HM800-T

Taiyo Yuden

Ferrite Beads Power Chip 80Ohm 25% 100MHz 2.7A 25mOhm DCR 0805 T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Ferrite Beads Power Chip 80Ohm 25% 100MHz 2.7A 25mOhm DCR 0805 T/R
Search Keywords: FCFBMH2012HM800T
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Taiyo Yuden
  • 部品番号:
    FCFBMH2012HM800-T
  • Alias/AKA:
    FBMH2012HM800-T
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    80 Ohm
  • Maximum DC Current:
    2.7 A
  • Dimension:
    2.2 x 1.45 x 1.05 mm
  • Case Size:
    0805
  • Family:
    FB
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
4000
複数:
4000
9 Weeks 出荷できます 1/22/26
お取り寄せ
PRICE (USD)
数量
Unit Price
4,000
$0.0500
8,000
$0.0478
12,000
$0.0471
28,000
$0.0464
52,000
$0.0430
100,000
$0.0413
152,000
$0.0407
252,000 +
$0.0401
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments