- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FCFBMH2012HM221-TV
FCFBMH2012HM221-TV
Taiyo Yuden
Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 0.06Ohm DCR 0805 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 0.06Ohm DCR 0805 Automotive T/R
Search Keywords: FCFBMH2012HM221TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH2012HM221-TV
-
Alias/AKA:FBMH2012HM221-TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.095
8,000
$0.091
16,000
$0.086
20,000
$0.082
40,000 +
$0.074
Click for Quote
Log in
to unlock special pricing