- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMH2012HM221-T
FCFBMH2012HM221-T
Taiyo Yuden
Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 60mOhm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 60mOhm DCR 0805 T/R
Search Keywords: FCFBMH2012HM221T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH2012HM221-T
-
Alias/AKA:FBMH2012HM221-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:220 Ohm
-
Dimension:2.2 x 1.45 x 1.05 mm
-
Maximum DC Current:2 A
-
Case Size:0805
-
Family:FB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0500
8,000
$0.0478
12,000
$0.0471
28,000
$0.0464
52,000
$0.0430
100,000
$0.0413
152,000
$0.0407
252,000 +
$0.0401
Click for Quote
Log in
to unlock special pricing