- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMH1608HM101-T
FCFBMH1608HM101-T
Taiyo Yuden
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 Automotive T/R
Search Keywords: FCFBMH1608HM101T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH1608HM101-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.7 x 0.9 x 0.9mm mm
-
Family:FB
-
Maximum DC Current:2.5 A
-
Impedance:100 Ohm
-
Case Size:06035570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0471
8,000
$0.0464
12,000
$0.0451
28,000
$0.0438
52,000
$0.0426
100,000
$0.0409
152,000
$0.0403
252,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing