- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FCFBMH1608HL601-TV
FCFBMH1608HL601-TV
Taiyo Yuden
Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R
Search Keywords: FCFBMH1608HL601TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH1608HL601-TV
-
Alias/AKA:FBMH1608HL601-TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,845
Ships today, if you order in
Buy all 3,845 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3845
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.0626
4,000
$0.0569
8,000
$0.0557
12,000
$0.0553
28,000
$0.0542
52,000
$0.0540
100,000
$0.0532
152,000
$0.0530
252,000 +
$0.0528
Click for Quote
Log in
to unlock special pricing