- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMH1608HL601-T
FCFBMH1608HL601-T
Taiyo Yuden
Ferrite Beads Power Chip 600Ohm 25% 100MHz 500mA 450mOhm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 600Ohm 25% 100MHz 500mA 450mOhm DCR 0603 Automotive T/R
Search Keywords: FCFBMH1608HL601T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH1608HL601-T
-
Alias/AKA:FBMH1608HL601-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:600 Ohm
-
Dimension:1.7 x 0.9 x 0.9mm mm
-
Maximum DC Current:500 mA
-
Case Size:0603
-
Family:FB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0400
8,000
$0.0396
12,000
$0.0393
28,000
$0.0387
52,000
$0.0383
100,000
$0.0379
152,000
$0.0376
252,000 +
$0.0373
Click for Quote
Log in
to unlock special pricing