- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMH1608HL471-T
Taiyo Yuden
FCFBMH1608HL471-T
Ferrite Beads Power Chip 470Ohm 25% 100MHz 600mA 350mOhm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH1608HL471-T
-
Alias/AKA:FBMH1608HL471-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:FB
-
Impedance:470 Ohm
-
Maximum DC Current:600 mA
-
Dimension:1.7 x 0.9 x 0.9 mm
-
Case Size:0603