- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMH1608HL121-T
Taiyo Yuden
FCFBMH1608HL121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 130mOhm DCR 0603 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 130mOhm DCR 0603 T/R
Search Keywords: FCFBMH1608HL121T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH1608HL121-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.7 x 0.9 x 0.9 mm
-
Family:FB
-
Impedance:120 Ohm
-
Case Size:0603
-
Maximum DC Current:1.2 A
Product Guides
+
Frequently Asked Questions
Is FCFBMH1608HL121-T RoHS compliant?
Yes, FCFBMH1608HL121-T is RoHS compliant.
What is the lead time for FCFBMH1608HL121-T?
The standard lead time for FCFBMH1608HL121-T is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0542
8,000
$0.0541
12,000
$0.0519
28,000
$0.0504
52,000
$0.0490
100,000
$0.0470
152,000
$0.0469
252,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing