- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBTH1608HL300-T
FBTH1608HL300-T
Taiyo Yuden
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2A 0.028Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2A 0.028Ohm DCR 0603 T/R
Search Keywords: FBTH1608HL300T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBTH1608HL300-T
-
Alias/AKA:FCFBTH1608HL300-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,550
Can Ship immediately
Buy all 3,550 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3550
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.1065
4,000
$0.0968
8,000
$0.0961
16,000
$0.0956
32,000
$0.0951
64,000
$0.0946
128,000
$0.0942
256,000
$0.0937
512,000 +
$0.0932
Click for Quote
Log in
to unlock special pricing