- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMJ3216HS480NTV
FBMJ3216HS480NTV
Taiyo Yuden
Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R
Search Keywords: FBMJ3216HS480NTV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ3216HS480NTV
-
Alias/AKA:FCFBMJ3216HS480NTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:3.5 x 1.8 x 1.3mm mm
-
Impedance:48 Ohm
-
Family:FB
-
Maximum DC Current:6 A
-
Case Size:12065570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0628
4,000
$0.0617
8,000
$0.0591
26,000
$0.0561
50,000
$0.0546
100,000
$0.0537
150,000
$0.0534
250,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments