- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FBMJ3216HM380NTV
FBMJ3216HM380NTV
Taiyo Yuden
Ferrite Chip 1 Function(s) 6A 2 Pin(s)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Chip 1 Function(s) 6A 2 Pin(s)
Search Keywords: FBMJ3216HM380NTV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ3216HM380NTV
-
Alias/AKA:FCFBMJ3216HM380NTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0918
4,000
$0.0916
6,000
$0.0878
8,000
$0.0876
26,000
$0.0830
50,000
$0.0759
100,000
$0.0757
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing