Image is representational - see mfr. specs

FBMJ3216HM380NT

Taiyo Yuden

Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R
Search Keywords: FBMJ3216HM380NT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBMJ3216HM380NT
  • Alias/AKA:
    FCFBMJ3216HM380NT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Impedance:
    38 Ohm
  • Dimension:
    3.5 x 1.8 x 1.3mm mm
  • Maximum DC Current:
    6 A
  • Family:
    FB
  • Case Size:
    12065570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0519
6,000
$0.0488
10,000
$0.0467
26,000
$0.0454
50,000
$0.0441
100,000
$0.0424
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!