- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMJ3216HL160NT
FBMJ3216HL160NT
Taiyo Yuden
Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R
Search Keywords: FBMJ3216HL160NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ3216HL160NT
-
Alias/AKA:FCFBMJ3216HL160NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:1206
-
Family:FB
-
Maximum DC Current:4 A
-
Impedance:16 Ohm
-
Dimension:3.5 x 1.8 x 1.3mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0483
6,000
$0.0466
10,000
$0.0458
26,000
$0.0443
50,000
$0.0433
100,000
$0.0422
150,000
$0.0416
250,000 +
$0.0408
Click for Quote
Log in
to unlock special pricing