- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMJ2125HS420-T
FBMJ2125HS420-T
Taiyo Yuden
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Search Keywords: FBMJ2125HS420T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ2125HS420-T
-
Alias/AKA:FCFBMJ2125HS420-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:FB
-
Dimension:2.2 x 1.45 x 1.05mm mm
-
Maximum DC Current:4 A
-
Impedance:42 Ohm
-
Case Size:08055570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
On Order:
40,000
can ship 6/18/26
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0333
8,000
$0.0289
28,000
$0.0281
52,000
$0.0280
100,000
$0.0280
152,000
$0.0279
252,000
$0.0278
500,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing