- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMJ2125HM210NT
FBMJ2125HM210NT
Taiyo Yuden
Ferrite Beads Power Chip 21Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 21Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 Automotive T/R
Search Keywords: FBMJ2125HM210NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ2125HM210NT
-
Alias/AKA:FCFBMJ2125HM210NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$0.0371
8,000
$0.0349
28,000
$0.0329
52,000
$0.0315
100,000
$0.0314
152,000
$0.0303
252,000
$0.0302
500,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT