- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMJ1608HS220NTR
FBMJ1608HS220NTR
Taiyo Yuden
Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 0.004Ohm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 0.004Ohm DCR 0603 Automotive T/R
Search Keywords: FBMJ1608HS220NTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ1608HS220NTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum DC Current:7.5 A
-
Dimension:1.8 x 1 x 1mm mm
-
Impedance:22 Ohm
-
Family:FB
-
Case Size:06035570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0304
8,000
$0.0256
28,000
$0.0245
52,000
$0.0244
100,000
$0.0244
152,000
$0.0243
252,000
$0.0243
500,000 +
$0.0242
Click for Quote
Log in
to unlock special pricing