- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMJ1608HM230NTR
FBMJ1608HM230NTR
Taiyo Yuden
Ferrite Beads Power Chip 23Ohm 30% 100MHz 6A 0.006Ohm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 23Ohm 30% 100MHz 6A 0.006Ohm DCR 0603 Automotive T/R
Search Keywords: FBMJ1608HM230NTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ1608HM230NTR
-
Alias/AKA:FCFBMJ1608HM230NTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.8 x 1 x 1mm mm
-
Impedance:23 Ohm
-
Maximum DC Current:6 A
-
Family:FB
-
Case Size:0603
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0307
8,000
$0.0288
28,000
$0.0271
52,000
$0.0267
100,000
$0.0248
152,000
$0.0238
252,000
$0.0235
500,000 +
$0.0231
Click for Quote
Log in
to unlock special pricing