- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH4532HM202-T
FBMH4532HM202-T
Taiyo Yuden
Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 Automotive T/R
Search Keywords: FBMH4532HM202T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH4532HM202-T
-
Alias/AKA:FCFBMH4532HM202-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Impedance:2 KOhm
-
Case Size:1812
-
Maximum DC Current:1.3 A
-
Dimension:4.9 x 3.5 x 3.5mm mm
-
Family:FB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1688
4,000
$0.1671
6,000
$0.1667
8,000
$0.1663
10,000
$0.1658
26,000
$0.1654
50,000
$0.1650
100,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments