- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH4532HM132-T
Taiyo Yuden
FBMH4532HM132-T
Ferrite Beads Power Chip 1.3KOhm 25% 100MHz 3A 0.06Ohm DCR 1812 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Power Chip 1.3KOhm 25% 100MHz 3A 0.06Ohm DCR 1812 Automotive T/R
Search Keywords: FBMH4532HM132T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH4532HM132-T
-
Alias/AKA:FCFBMH4532HM132-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum DC Current:3 A
-
Family:FB
-
Impedance:1.3 KOhm
-
Dimension:4.9 x 3.5 x 3.5mm mm
-
Case Size:18125570
Product Guides
+
Frequently Asked Questions
Is FBMH4532HM132-T RoHS compliant?
Yes, FBMH4532HM132-T is RoHS compliant.
What is the lead time for FBMH4532HM132-T?
The standard lead time for FBMH4532HM132-T is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,158
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2,000
$0.2296
4,000
$0.2234
6,000
$0.2228
8,000
$0.2205
10,000
$0.2190
26,000
$0.2146
50,000 +
$0.2112
Click for Quote
Log in
to unlock special pricing