- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FBMH4525HM102NTV
FBMH4525HM102NTV
Taiyo Yuden
Ind Chip Bead Multi-Layer 1KOhm 30% 100MHz Ferrite 3A 1810 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ind Chip Bead Multi-Layer 1KOhm 30% 100MHz Ferrite 3A 1810 T/R
Search Keywords: FBMH4525HM102NTV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH4525HM102NTV
-
Alias/AKA:FCFBMH4525HM102NTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4167
2,000
$0.4146
4,000
$0.4125
8,000
$0.4105
16,000
$0.4084
32,000
$0.4064
64,000
$0.4043
128,000 +
$0.4023
Click for Quote
Log in
to unlock special pricing